EVM3683-10-MN-01A

Monolithic Power Systems (MPS)
946-EVM368310-MN-01A
EVM3683-10-MN-01A

Mfr.:

Description:
Power Management IC Development Tools 16V, 10A, Step-Down, DC/DC Power ModuleMPM3683-10 Evaluation Board

Lifecycle:
New At Mouser

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.08 $40.08

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4 V to 16 V
1.2 V
MPM3683-10
MPM3683-10
Brand: Monolithic Power Systems (MPS)
For Use With: Step-Down DC/DC power module
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVM3683-10-MN-01A Evaluation Board

Monolithic Power Systems (MPS) EVM3683-10-MN-01A Evaluation Board evaluates the MPM3683-10 step-down DC/DC power module with a continuous output current of 10A. The Monolithic Power Systems (MPS) MPM3683-10 includes a configurable soft-start (SS) timer using a single capacitor. The device also includes an open-drain power good (PG) signal to indicate when the output voltage (VOUT) is within the nominal range.