EVL3439-C-00A

Monolithic Power Systems (MPS)
946-EVL3439-C-00A
EVL3439-C-00A

Mfr.:

Description:
Power Management IC Development Tools 5.2V, 3A Dual-Phase Boost Converter with Output Disconnect and I2C Interface Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.89 $40.89

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 5 V
5.2 V
MP3439GC-0000
MP3439
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.3 cm x 6.3 cm x 0.6 cm
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EVL3439-C-00A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

EVL3439-C-00A Evaluation Board

Monolithic Power Systems (MPS) EVL3439-C-00A Evaluation Board is designed to demonstrate the capabilities of the high-efficiency, synchronous MP3439 dual-phase boost converter with an output-disconnect function. The MP3439 boost converter uses a Constant-On-Time (COT) control topology, which allows it to respond quickly to changes in load demand, ensuring stable output voltage. This device integrates synchronous MOSFETs that disconnect the output from the input during shutdown. The dual-phasing switching with high frequency enables a small-sized power solution for up to 3A of load current from a 1-cell lithium battery. The EVL3439-C-00A board works within the 2.7V to 5V input range and delivers 95.2% full load efficiency with a 2MHz switching frequency.