EVL3424A-G-00A

Monolithic Power Systems (MPS)
946-EVL3424A-G-00A
EVL3424A-G-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP3424A

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.06 $40.06

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Boost, Inverting, SEPIC
2 V to 5.5 V
5 V
MP3424A
MP3424
Brand: Monolithic Power Systems (MPS)
Dimensions: 2 mm x 2 mm
Output Current: 3.1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVL3424A-G-00A Evaluation Board

Monolithic Power Systems (MPS) EVL3424A-G-00A Evaluation Board is a demonstration and development platform for the MP3424A Synchronous Step-Up Converter. The MP3424 is a high-efficiency, current mode, boost converter with output disconnect. The MP3424A provides inrush current limiting, output short-circuit protection (SCP), and a configurable load current limit. The integrated P-channel synchronous rectifier (SR) improves efficiency and eliminates the need for an external Schottky diode. During a shutdown, the P-channel MOSFET disconnects the output from the input.