EVL28167-B-Q-00A

Monolithic Power Systems (MPS)
946-EVL28167-B-Q-00A
EVL28167-B-Q-00A

Mfr.:

Description:
Power Management IC Development Tools 2.8V to 22V VIN, 3A IOUT, 4-Switch, High-Efficiency, Integrated Buck-Boost Converter with PG Indication Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6
Can Ship Immediately
On Order:
3
Expected 2026-02-23
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.08 $40.08

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
2.8 V to 22 V
MP28167-B
MP28167-B
Brand: Monolithic Power Systems (MPS)
For Use With: Buck-boost Converter
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVL28167-B-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EVL28167-B-Q-00A Evaluation Board is designed to evaluate MP28167-B integrated buck-boost converters with Power Good (PG) indictation. The MP28167-B converters are four-switch, synchronous high-frequency converters that operate at 2.8V to 22V input voltage range. These buck-boost converters use Constant-On-Time (COT) control in buck mode and constant-off-time control in boost mode, delivering fast load transient responses and smooth buck-boost mode transients. The Monolithic Power Systems (MPS) MP28167-B converters provide automatic Pulse-Frequency Modulation (PFM)/Pulse-Width Modulation (PWM) mode and forced PWM mode. These devices also provide a configurable output CC limit, which supports flexible design for different applications. The MP28167-B converters are ideal for USB Power Delivery (PD) sourcing ports, wireless charging transmitter, buck-boost bus supplies.