MAX6279EVKIT#

Analog Devices / Maxim Integrated
700-MAX6279EVKIT#
MAX6279EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 0.1, 25ppm, SC70 Shunt Voltage Referenc

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$133.76 $133.76

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Reference
5 V
1.2 V
MAX6279
MAX6279
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX6279EVKIT Voltage Reference Evaluation Kit

Analog Devices MAX6279EVKIT Voltage Reference Evaluation Kit provides a proven design to evaluate the MAX6279 ceramic shunt voltage reference. The output voltage is set at 1.2V. The evaluation kit requires a source greater than 1.225V at the VS test point and an operating current between 60μA and 15mA. The Analog Devices MAX6279EVKIT Voltage Reference Evaluation Kit comes with a MAX6279ELA12+ in an 8-pin ceramic leadless chip carrier (LCC) package.