MAX38908EVK#TDFN

Analog Devices / Maxim Integrated
700-MAX38908EVK#TDFN
MAX38908EVK#TDFN

Mfr.:

Description:
Power Management IC Development Tools 2A &4A NMOS LDO Linear Regulator

Availability

Stock:
8 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$158.20 $158.20

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
LDO Voltage Regulator
900 mV to 5.5 V
600 mV to 5 V
MAX38908
MAX38908
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX38908EVK#TDFN Evaluation Kit

Analog Devices MAX38908EVK#TDFN Evaluation Kit evaluates the MAX38908 in a TDFN package. The MAX38908 is a low input voltage, high output current linear regulator. The evaluation kit operates over an input range of 0.9V to 5.5V and a bias voltage range from 2.7V to 20V. The evaluation kit provides a resistor configurable output voltage range from 0.6V to 5.0V. The Analog Devices MAX38908EVK#TDFN Evaluation Kit can deliver up to 4A of current.