MAXM38643AEVK#EMGA

Analog Devices / Maxim Integrated
700-MAXM38643AEVEMGA
MAXM38643AEVK#EMGA

Mfr.:

Description:
Power Management IC Development Tools Tiny 1.8V - 5.5V Input, 330nA IQ, 600mA

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$137.31 $137.31

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
700 mV to 3.3 V
MAXM38643A
MAX38643
Brand: Analog Devices / Maxim Integrated
Output Current: 600 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAXM38643A EMGA Evaluation Kit

Analog Devices MAXM38643A EMGA Evaluation Kit evaluates the MAXM38643A IC in an EMGA package over an input range of 1.8V to 5.5V. This evaluation kit provides resistor-configurable output voltages from 0.7V to 3.3V and delivers up to 600mA of current. The Analog Devices MAXM38643A kit comes with the MAXM38643AEMB+ installed.