MAX25432BEVKIT#

Analog Devices / Maxim Integrated
700-MAX25432BEVKIT#
MAX25432BEVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for Automotive USB Power

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$639.67 $639.67

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Switching Controller
14 V
MAX25432BATLG/V+
MAX25432
Brand: Analog Devices / Maxim Integrated
Interface Type: USB Type-C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX25432BEVKIT Evaluation Kit

Analog Devices MAX25432BEVKIT Evaluation Kit is an assembled and tested printed circuit board (PCB) designed to quickly and easily demonstrate the MAX25432 IC. The MAX25432 Automotive Buck-Boost Port Controller and Protector is designed for automotive USB host or downstream-facing (DFP) applications. The MAX25432 combines an automotive-grade buck-boost controller capable of full-range 3.3V to 21V programmable power supply (PPS) at up to 6.35A, a USB Power Delivery (USB PD) analog front-end (AFE), legacy USB charging support, and USB Type-C® protection switches. The kit features the MAX25432BATLG/V+ automotive 100W USB-PD PPS buck-boost port controller and protector intended for head-unit, multi-media hub, rear-seat infotainment, and dedicated charging port (DCP) applications.