MAX25231EVKIT#

Analog Devices / Maxim Integrated
700-MAX25231EVKIT#
MAX25231EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EvKit for MAX25231 - 600mA/1.2A, 2MHZ DC

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$139.53 $139.53

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3.5 V to 36 V
1 V to 10 V, 3.3 V, 5 V
MAX25231
MAX25231
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluate the MAX25231 2.1 MHz High-Voltage Mini-Buck Converters
Output Current: 1.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX25231EVKIT Evaluation Kit

Analog Devices MAX25231EVKIT Evaluation Kit is a fully assembled and tested circuit for evaluating the MAX25231 Mini Buck Converter in a 12-pin TDFN package. The MAX25231 delivers up to 1.2A, with 3.5V to 36V input voltages, while using only 3.5µA quiescent current at no load.