MAX22210EVKIT#

Analog Devices / Maxim Integrated
700-MAX22210EVKIT#
MAX22210EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVkit for MAX22210

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$331.54 $331.54

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Stepper Motor Controller / Driver
36 VDC
MAX22210
MAX22210
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX22210EVKIT Evaluation Kit

Analog Devices Inc. MAX22210EVKIT Evaluation Kit provides a proven design to evaluate the MAX22210, a +36V, 3.8A (peak) two-phase stepper-motor driver. The Analog Devices Inc. MAX22210EVKIT can drive a single stepper motor and provides an onboard microcontroller (MCU) and GUI to drive the Analog Devices Inc. MAX22210’s inputs and configure the modes of operation. The GUI can also configure microstep modes, decay modes, target speeds, and acceleration.