MAX22203EVKIT#

Analog Devices / Maxim Integrated
700-MAX22203EVKIT#
MAX22203EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVkit for Motor Driver 3.8A Dual Brushed

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$331.54 $331.54

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
4.5 V to 65 V
MAX22203
MAX22203
Brand: Analog Devices / Maxim Integrated
For Use With: Motor Drives
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX22203 Evaluation Kit

Analog Devices MAX22203 Evaluation Kit provides a proven design to evaluate the +65V, 3.8A Dual H-Bridge MAX22203 motor driver. The MAX22203 offers two H-bridges with a 65V maximum operating voltage. Each H-Bridge can be controlled individually and has a very low typical RON (high-side + low-side) of 0.3Ω, resulting in high driving efficiency and low heat generation.