MAX22202EVKIT#

Analog Devices / Maxim Integrated
700-MAX22202EVKIT#
MAX22202EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EV KIT FOR MAX22202ATC+

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$338.77 $338.77

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Brushed DC Motion Controller
4 V to 36 V
MAX22202
MAX22202
Brand: Analog Devices / Maxim Integrated
For Use With: Brushed DC Motor Driver
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX22202 Evaluation Kit

Analog Devices Inc. MAX22202 Evaluation Kit demonstrates the characteristics of the MAX22202 Brushed DC Motor Driver. The MAX22202 Driver IC integrates very low impedance FETs in a full bridge configuration for use in 36V/3.5A motor driver applications and features a 0.3Ω typical RON (high-side + low-side). The kit features headers, test points, and terminal blocks for interfacing with the MAX22202 motor driver PWM inputs, current sense outputs, power supply inputs, and motor driver outputs. An onboard ICM7556 provides an onboard PWM generator with a fixed frequency of 16.5kHz and an adjustable duty cycle (from 4% to 95%). The Analog Devices Inc. MAX22202 Evaluation Kit also allows the user to adjust the integrated current limiting via an onboard potentiometer.