MAX20734EVKIT#

Analog Devices / Maxim Integrated
700-MAX20734EVKIT#
MAX20734EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 35A Thermally Enhanced POL w/NO PMBUS EV

Availability

Stock:
6 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$520.29 $520.29

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 16 V
1 V
MAX20734
MAX20734
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluates the MAX20734 voltage regulator IC
Output Current: 40 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX20734EVKIT Evaluation Kit

Analog Devices MAX20734EVKIT Evaluation Kit is a reference platform for evaluating the MAX20734 voltage regulator IC. The evaluation kit is a fully assembled and tested PCB implementation of the MAX20734. Jumper pins, test points, and input/output connectors are included for flexibility and ease of use in a wide range of applications. The Analog Devices MAX20734EVKIT is configured with an edge strip to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side, while the return (or -VOUT) is on the bottom side, directly mirroring the topside strip.