MAX20474EVKIT#

Analog Devices / Maxim Integrated
700-MAX20474EVKIT#
MAX20474EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for MAX20474 - Automotive low-volt

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$239.12 $239.12

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3 V to 5.5 V
18 V
MAX20474
MAX20474
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX20474EVKIT Converter Evaluation Kit

Analog Devices MAX20474EVKIT Converter Evaluation Kit evaluates the performance of the MAX20474 synchronous boost converter. The MAX20474 is a high-efficiency DC-DC converter that boosts a 3.0V to 5.5V input supply from 6V to 18V at a 1A load. The boost converter achieves ±1.5% output error over load, line, and temperature range. The Analog Devices MAX20474EVKIT allows for the typical device performance evaluation with fixed output or adjustable output voltage. With the installation of R2, it is also possible to evaluate the closed-loop stability performance if a network analyzer is available.