MAX20342EVKIT#

Analog Devices / Maxim Integrated
700-MAX20342EVKIT#
MAX20342EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for USB TypeC Charger Detector wit

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$234.62 $234.62

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
5 V
2.3 V, 3.3 V, 4.2 V
MAX20342
MAX20342
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX20342 Evaluation Kit

Analog Devices MAX20342 Evaluation Kit provides a complete demonstration and development platform for the MAX20342 USB Type-C™ Charger Detector. The MAX20342 enables systems to support charging based on USB Type-C ports. The MAX20342 is also capable of detecting chargers compliant with the USB Battery Charging Specification Revision 1.2. The USB Type-C charger detection circuitry functions as an Upstream Facing Port (UFP) or a Dual Role Port (DRP) depending on the configuration.