MAX20058EVKIT#

Analog Devices / Maxim Integrated
700-MAX20058EVKIT#
MAX20058EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for 65V 1A 600kHz Mini Bu

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$384.58 $384.58

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
24 V
5 V
MAX20058
MAX20058
Brand: Analog Devices / Maxim Integrated
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX20058 Evaluation Kit

Analog Devices MAX20058 Evaluation Kit evaluates the MAX20058 synchronous step-down DC-DC converter. The kit is optimized to generate a 5V output at load currents up to 1A from a 24V input supply. It can be reconfigured to meet other system requirements. The kit features a 400kHz switching frequency and can monitor IC features like adjustable input undervoltage lockout and adjustable soft-start. Additional features like adjustable switching frequency, adjustable current limit, open-drain RESET signal, and external frequency synchronization can also be monitored.