MAX20028EVKIT#

Analog Devices / Maxim Integrated
700-MAX20028EVKIT#
MAX20028EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit For Step-Down Controller

Availability

Stock:
8 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$125.06 $125.06

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
3.5 V to 36 V
1.2 V, 3.3 V, 5 V
MAX20028
MAX20028
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 3 A, 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX20028EVKIT Evaluation Kit

Analog Devices MAX20028EVKIT Evaluation Kit is a fully assembled and tested circuit for evaluating the MAX20028 Power-Management IC (PMIC). The MAX20028 PMIC is a 2.1MHz, multichannel, DC-DC converter designed for automotive applications. The Evaluation Kit includes one high-voltage step-down controller and two low-voltage step-down converters.