MAX17703EVKITA#

Analog Devices / Maxim Integrated
700-MAX17703EVKITA#
MAX17703EVKITA#

Mfr.:

Description:
Power Management IC Development Tools MAX17703 Evaluation KIt 5V output

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$70.72 $70.72

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
8.5 V to 60 V
5 V
MAX17703
MAX17703
Brand: Analog Devices / Maxim Integrated
For Use With: Synchronous Step-down DC-DC Charge Controller
Maximum Operating Temperature: + 45 V
Minimum Operating Temperature: + 5 V
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
CNHTS:
8543709990
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX17703 Evaluation Kit

Analog Devices MAX17703 Evaluation Kit allows users to evaluate the MAX17703 high-efficiency, high-voltage, Himalaya synchronous step-down DC-DC Li-ion charger controller. The MAX17703 Evaluation Kit charges the Li-ion battery in constant current (CC) and constant voltage (CV) states and terminates in a top-up-charge state after the taper timer is elapsed. The MAX17703 Evaluation Kit is designed to charge the Li-ion battery with 10A CC mode charging current (ICHGMAX) and 4.2V CV mode voltage (VOUT) from an 8.5V to 60V input supply.