MAX17231EVKIT#

Analog Devices / Maxim Integrated
700-MAX17231EVKIT#
MAX17231EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 2V 36V, Synchronous Dual Buck Controller with Integrated Boost and 20?A Quiescent Current

Availability

Stock:
26 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$94.13 $94.13

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Switching Controller
6 V to 36 V
1 V to 10 V, 3.3 V, 5 V
MAX17231
MAX17231
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluates the MAX17231 dual synchronous step-down controller
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX17231EVKIT Buck Controller Evaluation Kit

Analog Devices MAX17231EVKIT Buck Controller Evaluation Kit is a fully assembled and tested application circuit board for the MAX17231. The Analog Devices MAX17231 is a high-voltage, dual synchronous step-down controller with pre-boost. The evaluation kit is set up to provide 5V and 3.3V from an input voltage ranging from 3.5V to 36V. The pre-boost circuit maintains the 10V supply rail for input voltages below 10V. Each buck rail can deliver up to a 5A load current. Various jumpers are provided to help evaluate the features of the MAX17231 IC.