MAX16923EVKIT#

Analog Devices / Maxim Integrated
700-MAX16923EVKIT#
MAX16923EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for 2.2MHz, Dual Step Dow

Availability

Stock:
10 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$195.88 $195.88

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
4.5 V to 36 V
1.1 V, 1.2 V, 1.5 V, 1.8 V, 3.3 V, 5 V
MAX16923
MAX16923
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX16923EVKIT Evaluation Kit

Analog Devices Inc. MAX16923EVKIT Evaluation Kit is a fully assembled and tested demonstration and development platform for the MAX16923 automotive 4-output display-power solution. The MAX16923 is a 4-channel power-management IC designed to accommodate the main rails used in modern automotive TFT displays. The MAX16923 integrates a high-voltage Buck converter that transforms battery voltages into a 5.0V or 3.3V intermediate rail.