MAX16545BEVKIT120#

Analog Devices / Maxim Integrated
700-MAX16545BKIT120
MAX16545BEVKIT120#

Mfr.:

Description:
Power Management IC Development Tools EV KIT for MAX16545B (Switching Regulato

Availability

Stock:
8 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,376.51 $1,376.51

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Circuit Breaker
12 V
MAX16543B, MAX16545B
MAX16545
Brand: Analog Devices / Maxim Integrated
Interface Type: SMBus
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX16545BEVKIT120 Evaluation Kit

Analog Devices Inc. MAX16545BEVKIT120 Evaluation Kit is a reference for evaluating the MAX16545B integrated protection IC on a 12V bus. The MAX16545B is a circuit-breaker protection IC with an integrated low-resistance MOSFET and lossless current sense circuitry featuring PMBus control and reporting. The MAX16545BEVKIT120 is assembled with two MAX16543 follower ICs, increasing the total current capability to 120A. One or both follower ICs can be removed to reduce the ability to 90A or 60A in a smaller footprint. With appropriate changes to external components, this ADI MAX16545BEVKIT120 Evaluation Kit can also evaluate many of ADI’s monolithic hot-swap and protection devices, such as the MAX16550, MAX16545, and MAX16551.