DC2891A

Analog Devices
584-DC2891A
DC2891A

Mfr.:

Description:
Power Management IC Development Tools LTM4670 DemoBoard Low VIN, Quad Module

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$130.18 $130.18

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
500 mV to 5.5 V
LTM4670
LTM4670
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2891A Demonstration Circuit

Analog Devices Inc. DC2891A Demonstration Circuit features the LTM®4670EY high-efficiency quad 10A step-down power µModule® regulator. This demo board offers the SSTT pin allowing the user to program output tracking, soft-start period, and die temperature monitoring. The DC2891A demonstration circuit uses the MODE/SYNC pin either to synchronize the switching frequency to an external clock as a clock output or set the PWM mode. The PWM modes of operation are forced continues mode for low noise or pulse-skipping mode for high efficiency at light load. This demo board has optional jumper resistors to parallel multiple LTM4670 channels. For paralleled channels, one channel can be set as master, and the rest can be set as slaves.