DC2728A

Analog Devices
584-DC2728A
DC2728A

Mfr.:

Description:
Power Management IC Development Tools 60V Dual Output Step-Up Controller with Digital Power System Management

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$538.80 $538.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
12 V to 24 V
24 V, 48 V
LTC7880
LTC7880
Brand: Analog Devices
Interface Type: I2C/PMBus/SMBus
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2728 Demo Circuit for LTC7880

Analog Devices DC2728 Demo Circuit for LTC7880 is a high voltage, dual output boost converter with a 12V to 24V input range. The output voltage is adjustable from VIN to 48V. Each output can supply a 5A maximum load current. The demo board has an LTC7880 controller, which is a 60V dual-output step-up controller with digital power system management. The Analog Devices DC2728A powers up to default settings and produces power based on configuration resistors or its nonvolatile memory (NVM) without the need for any serial bus communication. This allows for easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay® onto a PC and use ADI’s I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows the user to reconfigure the part on-the-fly and store the configuration in EEPROM, view the telemetry of voltage, current, temperature, and fault status.