EVAL-LT8277-AZ

Analog Devices
584-EVAL-LT8277-AZ
EVAL-LT8277-AZ

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$185.17 $185.17

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
9 V to 36 V
9 V to 60 V
LT8277
LT8277
Brand: Analog Devices
Interface Type: SPI
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LT8277-AZ Evaluation Board

Analog Devices Inc. EVAL-LT8277-AZ Evaluation Board is a dual-phase nonsynchronous high-power step-up converter featuring the LT8277 Multiphase Step-Up DC-DC Controllers. The board regulates the output voltage up to 60V and drives up to a 3A load at 60V when the VIN is between 9V and 36V. EVAL-LT8277-AZ runs at a 200kHz switching frequency with the ability to turn on Spread Spectrum Frequency Modulation (SSFM) for reduced EMI emission. It can run with or without SPI communications. Multiple EVAL-LT8277-AZ boards can be paralleled to deliver more output power. A graphic user interface (GUI) is available when connected to a DC2026C Linduino One demo circuit.