EVAL-LT3074-AZ

Analog Devices
584-EVAL-LT3074-AZ
EVAL-LT3074-AZ

Mfr.:

Description:
Power Management IC Development Tools LT3074 EVAL BOARD

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$201.32 $201.32

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
600 mV to 5.5 V
1.182 V to 1.218 V
LT3074
LT3074
Brand: Analog Devices
For Use With: Linear Regulator
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LT3074 Evaluation Board

Analog Devices Inc. EVAL-LT3074 Evaluation Board is designed to evaluate the functionalities of the LT3074 dropout linear regulators. This evaluation board is capable of standalone operation without PMBus programming. The EVAL-LT3074 evaluation board 3A maximum output current and I2C/PMBus communication. The jumper selects bias mode of either external bias voltage or 3.3V internal logic power from the PMBus interface. This evaluation board features LED indication of POWER ON, POWER GOOD, and PMBus ALERT. A 6-pin 0.1-inch pitch connector implements Pmod Type 6 I2C. The banana jacks minimize VIN and VOUT connection voltage drops. The EVAL-LT3074 evaluation board comes in a 22-lead (3mm x 4mm) LQFN package.