LMR38025QEVM

Texas Instruments
595-LMR38025QEVM
LMR38025QEVM

Mfr.:

Description:
Power Management IC Development Tools NIXON 80V WSON AUTO EVM-BSR279-002

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$112.53 $112.53

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 80 V
5 V
LMR38025
LMR38025Q
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR38025QEVM Evaluation Module

Texas Instruments LMR38025QEVM Evaluation Module qualifies for the LMR38025-Q1 and the LMR38025 buck converters. This module uses an LMR38025SQDRRRQ1 synchronous buck converter with a wide duty-cycle range, spread spectrum, and cycle-by-cycle overcurrent protection. The LMR38025QEVM module operates at 80V maximum input voltage and delivers a 5V regulated output voltage at 400kHz switching frequency. This module features a 98% maximum duty cycle and PFM operation to improve efficiency at light load, and a programmable system under-voltage lockout through precision enable.