BQ76922EVM

Texas Instruments
595-BQ76922EVM
BQ76922EVM

Mfr.:

Description:
Power Management IC Development Tools BQ76922 evaluation m odule

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$328.80 $328.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
BQ76922
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

bq76922EVM Evaluation Module (EVM)

Texas Instruments bq76922EVM Evaluation Module (EVM) is a complete evaluation system for the bq76922, a three-cell to five-cell lithium-ion (Li-ion) battery monitor integrated circuit. The evaluation module consists of a bq76922 circuit module, which evaluates the bq76922 monitor functions. The circuit module includes one Texas Instruments bq76922 integrated circuit, sense resistor, power FETs, and all of the other onboard components necessary to protect the cells from overcharge, over-discharge, short circuit, and overcurrent discharge in a five-series cell Li-ion or lithium-polymer battery pack. The circuit module can be connected with a power supply or directly across the cells in a battery and the included cell simulator resistors. With the onboard interface or compatible external interface board and Microsoft® Windows® PC graphical user interface (GUI) software, the user can view the device registers, adjust protection limits, and enable FET control outputs.