BQ25820EVM

Texas Instruments
595-BQ25820EVM
BQ25820EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25820 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 27

Stock:
27 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$370.47 $370.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
4.2 V to 55 V
3.3 V to 55 V
BQ25820
BQ25820
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

BQ25820EVM Evaluation Module

Texas Instruments BQ25820EVM Evaluation Module provides a proven design to evaluate the BQ25820 IC. The BQ25820 IC is a buck battery charge controller with direct power path control. The device features a wide input range of 4.2V to 70V, a wide output voltage range of up to 70V, and bidirectional capacities.