STEVAL-1PS02B

STMicroelectronics
511-STEVAL-1PS02B
STEVAL-1PS02B

Mfr.:

Description:
Power Management IC Development Tools Evaluation board based on ST1PS02BQTR 400 mA nano-quiescent synchronous step-dow

In Stock: 27

Stock:
27 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.13 $38.13

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
1.8 V to 2.5 V
ST1PS02
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 400 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

STEVAL-1PS02B Evaluation Board

STMicroelectronics STEVAL-1PS02B Evaluation Board demonstrates a smart converter design able to deliver up to 400mA output current from a 1.8V to 5.5V input, with a dynamically adjustable 1.8V to 2.5V output voltage. The Evaluation Board features the ST1PS02BQTR nano-quiescent miniaturized synchronous step-down converter, which implements enhanced Peak Current Control (PCC) and advanced design circuitry to minimize quiescent current (IQ). The device embeds a controlled load switch to supply a subsystem with the same voltage rail. The Evaluation Board demonstrates how highly efficient conversion can be achieved with just the ST1PS02BQTR, a 2.2µH inductor, and two small capacitors.