EVLDRIVE101-HPD

STMicroelectronics
511-EVLDRIVE101-HPD
EVLDRIVE101-HPD

Mfr.:

Description:
Power Management IC Development Tools Compact reference design STDRIVE101 for brushless motor-driven vacuum cleaners

In Stock: 27

Stock:
27
Can Ship Immediately
On Order:
37
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$161.02 $161.02

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Brushless DC Motion Controller
18 V to 52 V
STDRIVE101
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 50 mm
Interface Type: UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409099
CNHTS:
8543709990
USHTS:
8504409570
JPHTS:
850440090
TARIC:
8473302000
ECCN:
EAR99

EVLDRIVE101-HPD Reference Design Board

STMicroelectronics EVLDRIVE101-HPD Reference Design Board is a three-phase, extremely compact inverter for brushless motors based on the STDRIVE101 device combined with the STM32G071KB microcontroller. This board offers versatile compatibility with a wide range of driving techniques, with FOC and trapezoidal control, as well as sensored and sensorless. The EVLDRIVE101-HPD reference design board provides a ready-to-use and flexible solution to address the needs of high-output current demands in battery-powered three-phase applications. This board integrates a rapid power-on circuit, facilitating seamless battery connection/disconnection, thereby extending the duration significantly. The EVLDRIVE101-HPD reference design board operates within the 18V to 52V voltage range and offers a compact footprint of 50mm diameter. Typical applications include battery-powered home appliances, power tools, fans, industrial automation, drones, and robotics.