AEK-POW-BMS63EN

STMicroelectronics
511-AEK-POW-BMS63EN
AEK-POW-BMS63EN

Mfr.:

Description:
Power Management IC Development Tools Battery management system module based on L9963E

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 32

Stock:
32 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$65.27 $65.27

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
L9963E
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 100 mm x 76 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AEK-POW-BMS63EN Automotive BMS Evaluation Board

STMicroelectronics AEK-POW-BMS63EN Automotive Battery Management System (BMS) Evaluation Board is based on the L9963E transceiver, designed to operate in hybrid and fully electric vehicles. This evaluation board can handle from 1 to 31 Li-ion battery nodes. Each node manages 4 to 14 battery cells for a 48V to 800V voltage range. The AEK-POW-BMS63EN evaluation board provides an elaborate monitoring network to sense the current, voltage, and temperature of each cell. This sensing helps to elaborate the State Of Charge (SOC) of each cell and, thereby, the SOC of all battery packs. The nodes. Each node manages 4 to 14 battery cells for a 48V to 800V voltage range. The AEK-POW-BMS63EN evaluation board is used in E-mobility, home battery accumulators, and BMSs.