EVQ6600L-R-00A

Monolithic Power Systems (MPS)
946-EVQ6600L-R-00A
EVQ6600L-R-00A

Mfr.:

Description:
Power Management IC Development Tools 35V, 1.5A, Bipolar Stepper Motor Driver Evaluation Board, AEC-Q100 Qualified

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$158.38 $158.38

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Stepper Motor Controller / Driver
MPQ6600LGR-AEC1
EVQ6600L-R-00A
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.35 cm x 6.35 cm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

EVQ6600L-R-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ6600L-R-00A Evaluation Board is designed to evaluate the capabilities of MPQ6600L-AEC1, a stepper motor driver with a built-in micro-stepping translator. This stepper motor driver operates from a supply voltage up to 35V and can deliver motor currents up to 1.5A. The MPQ6600L-AEC1 input control signals are applied through the connector or generated on the board. This stepper motor driver is available in a QFN-24 (4mm x 4mm) package and is AEC-Q100 Grade 1.