EV6612-F-00A

Monolithic Power Systems (MPS)
946-EV6612-F-00A
EV6612-F-00A

Mfr.:

Description:
Power Management IC Development Tools 45V, 5A, H-Bridge DC Motor Driver with Current Sense and IN1 and IN2 Control Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$78.70 $78.70

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 40 V
MP6612GF
MP6612
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 6.35 cm x 6.35 cm x 1 cm
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV6612 & EV6612D Evaluation Boards

Monolithic Power Systems (MPS) EV6612 and EV6612D Evaluation Boards showcase the capabilities of the MP6612 and MP6612D H-bridge motor drivers. The MPS drivers support a 4V to 40V input voltage (VIN) and deliver up to 5A motor current. Input control signals are connected via a board connector, with outputs controlled through the IN1 and IN2 pins. For the MP6612D, control of the outputs is accomplished through the DIR and ENBL pins. The drivers come in a TSSOP-20EP package with an exposed thermal pad.