MIKROE-3543

Mikroe
932-MIKROE-3543
MIKROE-3543

Mfr.:

Description:
Power Management IC Development Tools STSPIN250 Click

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.35 $26.35

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V, 5 V
STSPIN250
Misc-MotorDriver-Click
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3543 STSPIN250 Click

Mikroe MIKROE-3543 STSPIN250 Click is a brushed DC motor driver with current limiting and current sensing. The STSPIN250 is based on the STSPIN250 low-voltage DC brushed motor driver. The Mikroe driver is optimized for portable and low-voltage applications and features a low (max 89nA) standby current. The STSPIN250 represents a highly efficient DC motor driver thanks to the MOSFET's low ON resistance for its output stage. The device is housed in a small (3x3mm QFN) form factor. It implements a PWM current control with a fixed OFF time and a full set of protection features. STSPIN250 can be used with the step motor voltage ranging from 1.8V to 10V and current up to 2.6A.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.