MIKROE-3736

Mikroe
932-MIKROE-3736
MIKROE-3736

Mfr.:

Description:
Power Management IC Development Tools Stepper 13 Click

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.90 $27.90

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
5 V
MP6500
Stepper
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3736 Stepper 13 Click

Mikroe MIKROE-3736 Stepper 13 Click is a bipolar step motor driver supporting full-, half-, quarter-, or eighth-step modes. Mikroe Stepper 13 click carries a port expander to communicate with a minimal number of pins through the mikroBUS™ I2C bus. This click board™ offers thermal protection, integrated kickback voltage protection and has a wide range of input voltage. The Stepper 13 offers protection against current shoot-throughs of the H-Bridge and high current capability. The Stepper 13 click is ideal for driving motors in an application that demands a precise and safe step motor driver.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.