MIKROE-3416

Mikroe
932-MIKROE-3416
MIKROE-3416

Mfr.:

Description:
Power Management IC Development Tools DC Motor 9 Click

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
5
Expected 2026-02-09
Factory Lead-Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.95 $44.95

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
5 V
DRV8871
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3416 DC Motor 9 Click

Mikroe MIKROE-3416 DC Motor 9 Click is a brushed DC motor driver with current limiting and sensing. This Mikroe click is based on Texas Instruments DR8871 integrated H-bridge driver IC and Analog Devices LT1999 bidirectional current sense amplifier. The DR8871 IC incorporates a set of protection features that offer high reliability. The DC motor 9 click can be operated by two logic signals that drive the connected motor differently. This click is also controllable by a PWM signal. The DC motor 9 click provides monitoring of motor current at all times. This click offers high efficiency and operates at a wide voltage range. Typical applications include the rapid development of DC motor driving, such as home appliances, printers, industrial equipment, and mechatronics.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.