MIKROE-3200

Mikroe
932-MIKROE-3200
MIKROE-3200

Mfr.:

Description:
Power Management IC Development Tools Fan 4 click

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$28.46 $28.46

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Motor/Motion Controller & Driver
5 V
4.922 V
LTC1695
Misc-MotorDriver-Click
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3200 Fan 4 Click

Mikroe MIKROE-3200 Fan 4 Click is a compact two-wire fan driver that utilizes an integrated 5VDC brushless-motor driver chip. This click can control the speed of two-wire DC brushless motors through its output voltage regulation and current limiting capabilities. Mikroe MIKROE-3200 Fan 4 click uses the LTC1695 IC which features an integrated 6-bit DAC. The DAC regulates the output voltage in the range from 0V to 4.92V and offers maximum output current limiting and thermal shutdown protection. The Fan 4 click also features a startup boost timer that ensures reliable startup of the fan.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.