MIKROE-3055

Mikroe
932-MIKROE-3055
MIKROE-3055

Mfr.:

Description:
Power Management IC Development Tools VREG 2 click

In Stock: 6

Stock:
6 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.22 $38.22

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Voltage Regulator - Switching Regulator
5 V
2.25 V to 15 V
LM2596
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: LM317, LM358
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

VREG 2 Click

Mikroe VREG 2 Click is a voltage regulation Click Board with a steady output voltage and ripple lower than 5mV. The VREG 2 features short-circuit protection, high efficiency, and a Texas Instruments LM317 adjustable regulator. The board features reduced dissipation and short-circuit indication. Mikroe VREG 2 Click is ideal for applications requiring low-ripple regulated voltage within a 2.5V to 15V voltage range.