MAX25255DUALEVKIT#

Analog Devices / Maxim Integrated
700-MAX25255DUALEV#
MAX25255DUALEVKIT#

Mfr.:

Description:
Power Management IC Development Tools Dual Phase, single output kit for MAX252

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$212.41 $212.41

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
MAX25255
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX25255DUALEVKIT Evaluation Kit

Analog Devices MAX25255DUALEVKIT Evaluation Kit is a dual-phase EV kit that offers a proven design to evaluate the MAX25255. The MAX25255 automotive 2MHz synchronous buck converter provides integrated high-side and low-side switches. The MAX25255DUALEVKIT has a MAX25255DAFDA/ VY+ (3.3V/2MHz) installed, along with various test points and jumpers for evaluation. The MAX25255DUALEVKIT Kit supports up to 12A with an input voltage of 3V to 36V. The output voltage quality is monitored by observing the PGOOD1 signal. Analog Devices MAX25255DUALEVKIT evaluation kit can also evaluate other MAX25255 variants with minimal component changes.