X-NUCLEO-OUT06A1

STMicroelectronics
511-X-NUCLEO-OUT06A1
X-NUCLEO-OUT06A1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on IPS1025H-32 for STM32 Nucleo

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$68.15 $68.15

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Switch
8 V to 33 V
IPS1025H-32
Brand: STMicroelectronics
Description/Function: Single High-Side Switch
For Use With: STM32 Nucleo
Output Current: 5.7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 44.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

X-NUCLEO-OUT06A1 Expansion Board

STMicroelectronics X-NUCLEO-OUT06A1 Expansion Board is used for the evaluation of the driving and diagnostic capabilities of the IPS1025H-32. The IPS1025H-32 is a single high-side smart power solid state relay, in a digital output module connected to 5.7 A industrial loads. The X-NUCLEO-OUT06A1 interfaces with the microcontroller on the STM32 Nucleo via 5kV optocouplers driven by GPIO pins and Arduino UNO R3 connectors. The expansion board can be connected to either a NUCLEO-F401RE or NUCLEO-G431RB development board.