STEVAL-POE003V1

STMicroelectronics
511-STEVAL-POE003V1
STEVAL-POE003V1

Mfr.:

Description:
Power Management IC Development Tools 5V/20A, active clamp forward converter, Power Over Ethernet (PoE) - IEEE 802.3bt

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$234.90 $234.90

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
41.2 V to 57 V
5 V
PM8804, PM8805
Brand: STMicroelectronics
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

STEVAL-POE003V1 Evaluation Board

STMicroelectronics STEVAL-POE003V1 Evaluation Board is designed to evaluate the PM8804/5. The STMicroelectronics PM8804/5 is an IEEE 802.3bt PoE-PD interface with a system-in-package for smart power supplies. The PoE interface is based on the PM8805 PoE-PD interface and a DC-DC forward active clamp converter is based on the PM8804 controller. The STEVAL-POE003V1 targets high-efficiency conversion over a wide load range.