STEVAL-IPMNM1S

STMicroelectronics
511-STEVAL-IPMNM1S
STEVAL-IPMNM1S

Mfr.:

Description:
Power Management IC Development Tools 60 W motor control power board based on STIPNS1M50T-H SLLIMM-nano SMD IPM

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$122.46 $122.46

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Motor/Motion Controller & Driver
125 V to 400 V
STIPNS1M50T-H
STEVAL-IPMNM1S
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SLLIMM
Unit Weight: 63.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504404000
CNHTS:
8543709990
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

STEVAL-IPMnM1S Motor Drive Power Board

STMicroelectronics STEVAL-IPMnM1S Motor Drive Power Board is designed to provide an easy-to-use solution for driving high-power motors. The STEVAL-IPMnM1S is based on the STIPNS1M50T-H SLLIMM™ (Small Low Loss Intelligent Molded Module) nano IPM (Intelligent Power Module). The STIPNS1M50T-H IPM intrgrates six MOSFETs and three high voltage half-bridge Gate Drivers. This board offers a wide range of features, including undervoltage lockout, smart shutdown, an internal temperature sensor and NTC, overcurrent protection, and an internal op-amp. The STEVAL-IPMnM1S offers nominal power up to 60W, with a 0.6A nominal current. This power board features a compact size, with a minimal BOM and high efficiency. The board includes an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. The motor drive board is designed to work in both single-shunt and three-shunt configurations. The STEVAL-IPMnM1S also offers either three dedicated on-board op-amps, op-amps embedded on MCU, or single internal IPM op-amp current sensing options. The Hall/Encoder part completes the circuit. The board is designed to achieve accurate and fast conditioning of current feedback to satisfy the typical requirements for Field Oriented Control (FOC). The STMicroelectronics STEVAL-IPMnM1S Motor Drive Power Board is compatible with ST Control Boards based on the STM32 MCU, providing a complete platform for motor control.