STEVAL-1PS02A

STMicroelectronics
511-STEVAL-1PS02A
STEVAL-1PS02A

Mfr.:

Description:
Power Management IC Development Tools Evaluation board based on ST1PS02AQTR 400 mA nano-quiescent synchronous step-dow

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.13 $38.13

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Isolated DC/DC Converter
1.8 V to 5.5 V
1.4 V to 1.75 V
ST1PS02AQTR
Brand: STMicroelectronics
For Use With: Buck Converter
Output Current: 400 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 17.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

STEVAL-1PS02A Eval Board Based on ST1PS02AQTR

STMicroelectronics STEVAL-1PS02A Eval Board Based on ST1PS02AQTR is used to evaluate a smart converter design able to deliver up to 400mA output current. It features a 1.8V to 5.5V input, with a dynamically adjustable 1.4V to 1.75V output voltage. The board embeds the ST1PS02AQTR nano-quiescent miniaturized synchronous step-down converter. The converter implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. It features a controlled load switch to supply a subsystem with the same voltage rail. The device is supplied in TQFN12 (2.0x1.7 mm) thin package, but other packages are also available. The board demonstrates how highly efficient conversion is achieved using just the ST1PS02AQTR, a 2.2μH inductor, and two small capacitors.