VCNL36825T-SB

Vishay Semiconductors
78-VCNL36825T-SB
VCNL36825T-SB

Mfr.:

Description:
Optical Sensor Development Tools Evaluation Board for Thin Package Proximity Sensor with Interrupt, VCSEL, and I2C Interface

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
10
Expected 2026-02-19
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.34 $20.34

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Board
Sensor Interface
VCNL36825T
Brand: Vishay Semiconductors
Interface Type: I2C, USB
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

VCNL36825T-SB Sensor Board

Vishay Semiconductors VCNL36825T-SB Sensor Board features Vishay’s advanced VCNL36825T proximity sensor, offering exceptional precision in optical distance detection and ambient light measurement. This compact sensor board is ideal for both standalone use and integration into the SensorXplorer™ demonstration platform. The VCNL36825T-SB provides users with a rich feature set, including optical proximity sensing, ambient light measurement, interrupt control, and I2C communication. This sensor board is ideal for rapid prototyping and integration into space-sensitive, precision-oriented designs.