TLC6983EVM

Texas Instruments
595-TLC6983EVM
TLC6983EVM

Mfr.:

Description:
Display Development Tools TLC6983 48x16 common cathode matrix LED

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$550.79 $550.79

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
TLC6983
2.5 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Display Type: LED
For Use With: Common Cathode Matrix LED Display Driver
Product Type: Display Development Tools
Series: TLC6983
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TLC6983EVM LED Driver Evaluation Module

Texas Instruments TLC6983EVM LED Driver Evaluation Module (EVM) is used as a reference for engineering demonstration and evaluation of the TLC6983. The TLC6983 is a highly integrated common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. A single TLC6983 can drive 16 x16 RGB LED pixels, while stacking two TLC6983s can drive 32 x 32 RGB LED pixels. The Texas Instruments TLC6983EVM can be used as a basic function evaluation module for Narrow Pixel Pitch (NPP) LED displays and mini and micro-LED products.