NHD-TFT40

Newhaven Display
763-NHDTFT40
NHD-TFT40

Mfr.:

Description:
Display Development Tools TFT Breakout Board

In Stock: 33

Stock:
33 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.85 $18.85

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Display Development Tools
RoHS:  
Breakout Boards
TFT LCD Displays
5 V
Bulk
Brand: Newhaven Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 51 mm x 25.6 mm x 2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 27.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200010
CNHTS:
8543709990
USHTS:
8543906800
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

NHD-TFT40 40-pin TFT Breakout Board

Newhaven Display NHD-TFT40 40-pin TFT Breakout Board offers engineers a quick and easy option for TFT development. The convenience of the NHD-TFT40 Breakout Board reduces lead times during prototype stages. The NHD-TFT40 Board includes a 40-pin, top-contact, FFC/FPC connector and a configurable LED driver with PWM (Pulse Width Modulation). The breadboard-friendly 3.3V, 2.54mm pitch Breakout Board also includes a power LED indicator, an onboard backlight driver circuit, and open-source hardware.