XRP7613EVB

MaxLinear
701-XRP7613EVB
XRP7613EVB

Mfr.:

Description:
LED Lighting Development Tools Evaluation Board for XRP7613 1.2A 36V step-down high-brightness LED driver, 7V to 36V input, analog/PWM dimming, lighting evaluation

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
High Power LEDs
XRP7613
7 V to 36 V
XRP7613
Bulk
Brand: MaxLinear
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000011
CNHTS:
8543709990
USHTS:
8534000020
TARIC:
8534001100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$61.86 $247.44