DLPDLCR2000EVM

Texas Instruments
595-DLPDLCR2000EVM
DLPDLCR2000EVM

Mfr.:

Description:
Display Development Tools EVAL KIT DLP LIGHTCR AFTER DISPLAY 2000

In Stock: 36

Stock:
36 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$182.37 $182.37

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:
Evaluation Modules
DLP2000
100 VAC to 240 VAC
I2C, USB
Brand: Texas Instruments
Product Type: Display Development Tools
Series: DLPDLCR2000
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DLP
Unit Weight: 322.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DLPDLCR2000EVM DLP® LightCrafter Display 2000

Texas Instruments DLPDLCR2000EVM DLP® LightCrafter Display 2000 is an easy-to-use, plug-and-play evaluation platform. This evaluation module covers a wide array of ultra-mobile and ultra-portable display applications in consumer, wearables, industrial, medical, and Internet of Things (IoT) markets. The evaluation module features the DLP2000 chipset comprised of the DLP2000 .2 nHD DMD, DLPC2607 display controller, and DLPA1000 PMIC/LED driver. This evaluation module has a production-ready optical engine and processor interface supporting an 8/16/24-bit RGB parallel video interface in a small form factor.