DLP800REEVM

Texas Instruments
595-DLP800REEVM
DLP800REEVM

Mfr.:

Description:
Display Development Tools DLP800RE EVALUATION MODULE

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,105.25 $1,105.25

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP800RE
12 V
I2C, USB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Series: DLP800RE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLP800REEVM DMD Evaluation Module (EVM)

Texas Instruments DLP800REEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.80-inch WUXGA system when combined with the DLPC4430EVM. The Texas Instruments DLP800REEVM provides a solution for evaluating the 0.80-inch WUXGA digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.