STEVAL-LLL006V1

STMicroelectronics
511-STEVAL-LLL006V1
STEVAL-LLL006V1

Mfr.:

Description:
LED Lighting Development Tools Smart LED driver using 6LoWPAN Mesh network for outdoor street lighting

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$233.01 $233.01

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
HVLED001A
90 VAC to 300 VAC
Bulk
Brand: STMicroelectronics
Output Current: 700 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL006V1 Smart LED Driver Board

STMicroelectronics STEVAL-LLL006V1 Smart LED Driver Board evaluates high-power LED solutions with comprehensive power management and wireless connectivity. This board integrates an intelligent power conversion stage based on the HVLED001A high-voltage LED driver. The STMicroelectronics STEVAL-LLL006V1 Smart LED Driver Board includes the STM32L071KZ microcontroller that can receive remote on, off, and dimming commands through the embedded SPSGRFC transceiver module. The functionality of this LED driver board can be evaluated through a Data Concentrator Unit (DCU) and mobile Android application. The mobile application collects lighting nodes represented by the microcontroller and RF module on the evaluation board in a 6LoWPAN mesh network.